
MUR260 | |
|---|---|
DigiKey Part Number | 1801-MUR260TR-ND - Tape & Reel (TR) 1801-MUR260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR260 |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | MUR260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 100 | £0.19410 | £19.41 |
| 500 | £0.14678 | £73.39 |
| 1,000 | £0.13149 | £131.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10971 | £383.99 |
| 7,000 | £0.10028 | £701.96 |
| 10,500 | £0.09548 | £1,002.54 |
| 17,500 | £0.09007 | £1,576.22 |
| 24,500 | £0.08688 | £2,128.56 |
| 35,000 | £0.08377 | £2,931.95 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

