
MUR160 | |
|---|---|
DigiKey Part Number | 1801-MUR160TR-ND - Tape & Reel (TR) 1801-MUR160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR160 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | MUR160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25600 | £2.56 |
| 100 | £0.16320 | £16.32 |
| 500 | £0.12260 | £61.30 |
| 1,000 | £0.10949 | £109.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.09083 | £317.90 |
| 7,000 | £0.08274 | £579.18 |
| 10,500 | £0.07862 | £825.51 |
| 17,500 | £0.07399 | £1,294.83 |
| 24,500 | £0.07125 | £1,745.62 |
| 35,000 | £0.06858 | £2,400.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

