
MBR1060 | |
|---|---|
DigiKey Part Number | 1801-MBR1060-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060 |
Description | DIODE SCHOTTKY 60V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR1060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28652 | £286.52 |
| Unit Price without VAT: | £0.28652 |
|---|---|
| Unit Price with VAT: | £0.34382 |



