
HERA808G | |
|---|---|
DigiKey Part Number | 1801-HERA808G-ND |
Manufacturer | |
Manufacturer Product Number | HERA808G |
Description | DIODE STANDARD 1000V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | HERA808G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 50 | £0.60360 | £30.18 |
| 100 | £0.53810 | £53.81 |
| 500 | £0.42306 | £211.53 |
| 1,000 | £0.38603 | £386.03 |
| 2,000 | £0.35488 | £709.76 |
| 5,000 | £0.32118 | £1,605.90 |
| 10,000 | £0.30036 | £3,003.60 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

