Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER205G-T | |
|---|---|
DigiKey Part Number | 1801-HER205G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER205G-T |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.05246 | £183.61 |
| 7,000 | £0.04739 | £331.73 |
| 10,500 | £0.04481 | £470.51 |
| 17,500 | £0.04191 | £733.43 |
| 24,500 | £0.04019 | £984.65 |
| 35,000 | £0.03851 | £1,347.85 |
| 87,500 | £0.03484 | £3,048.50 |
| 175,000 | £0.03316 | £5,803.00 |
| Unit Price without VAT: | £0.05246 |
|---|---|
| Unit Price with VAT: | £0.06295 |




