
HER203G A0G | |
|---|---|
DigiKey Part Number | HER203GA0GCT-ND - Cut Tape (CT) HER203GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER203G A0G |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24000 | £2.40 |
| 100 | £0.15240 | £15.24 |
| 500 | £0.11426 | £57.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09565 | £143.47 |
| 3,000 | £0.08625 | £258.75 |
| 4,500 | £0.08146 | £366.57 |
| 7,500 | £0.07607 | £570.52 |
| 10,500 | £0.07288 | £765.24 |
| 15,000 | £0.06978 | £1,046.70 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

