
HER157GH | |
|---|---|
DigiKey Part Number | 1801-HER157GHTR-ND - Tape & Reel (TR) 1801-HER157GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER157GH |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 100 | £0.13220 | £13.22 |
| 500 | £0.09886 | £49.43 |
| 1,000 | £0.08808 | £88.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07272 | £254.52 |
| 7,000 | £0.06607 | £462.49 |
| 10,500 | £0.06268 | £658.14 |
| 17,500 | £0.05886 | £1,030.05 |
| 24,500 | £0.05661 | £1,386.94 |
| 35,000 | £0.05441 | £1,904.35 |
| 87,500 | £0.04974 | £4,352.25 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

