
HER157G | |
|---|---|
DigiKey Part Number | 1801-HER157GTR-ND - Tape & Reel (TR) 1801-HER157GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER157G |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HER157G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.14150 | £14.15 |
| 500 | £0.10578 | £52.89 |
| 1,000 | £0.09425 | £94.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07782 | £272.37 |
| 7,000 | £0.07070 | £494.90 |
| 10,500 | £0.06707 | £704.24 |
| 17,500 | £0.06299 | £1,102.33 |
| 24,500 | £0.06057 | £1,483.96 |
| 35,000 | £0.05822 | £2,037.70 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

