
FR206G | |
|---|---|
DigiKey Part Number | 1801-FR206GTR-ND - Tape & Reel (TR) 1801-FR206GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR206G |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR206G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.12450 | £12.45 |
| 500 | £0.09270 | £46.35 |
| 1,000 | £0.08242 | £82.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.06777 | £237.19 |
| 7,000 | £0.06142 | £429.94 |
| 10,500 | £0.05818 | £610.89 |
| 17,500 | £0.05454 | £954.45 |
| 24,500 | £0.05239 | £1,283.56 |
| 35,000 | £0.05029 | £1,760.15 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

