FR203GH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03948
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: £0.04584
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.04670
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.06324
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03976
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: £0.04467
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,623
Unit Price: £0.20000
Datasheet
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR203GH

DigiKey Part Number
1801-FR203GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR203GH
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.04803£336.21
Unit Price without VAT:£0.04803
Unit Price with VAT:£0.05764