
BZX55C3V0 | |
|---|---|
DigiKey Part Number | 1801-BZX55C3V0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C3V0 |
Description | DIODE ZENER 3V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C3V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02239 | £223.90 |
| 20,000 | £0.02020 | £404.00 |
| 30,000 | £0.01909 | £572.70 |
| 50,000 | £0.01783 | £891.50 |
| 70,000 | £0.01709 | £1,196.30 |
| 100,000 | £0.01637 | £1,637.00 |
| 250,000 | £0.01478 | £3,695.00 |
| 500,000 | £0.01389 | £6,945.00 |
| Unit Price without VAT: | £0.02239 |
|---|---|
| Unit Price with VAT: | £0.02687 |


