
ZPD3.0 | |
|---|---|
DigiKey Part Number | 4878-ZPD3.0CT-ND - Cut Tape (CT) 4878-ZPD3.0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD3.0 |
Description | DIODE ZENER 3V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06000 | £0.60 |
| 100 | £0.03700 | £3.70 |
| 500 | £0.02668 | £13.34 |
| 1,000 | £0.02332 | £23.32 |
| 2,000 | £0.02048 | £40.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01739 | £86.95 |
| 10,000 | £0.01547 | £154.70 |
| 15,000 | £0.01449 | £217.35 |
| 25,000 | £0.01339 | £334.75 |
| 35,000 | £0.01273 | £445.55 |
| 50,000 | £0.01210 | £605.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

