
3A60H | |
|---|---|
DigiKey Part Number | 1801-3A60HTR-ND - Tape & Reel (TR) 1801-3A60HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3A60H |
Description | DIODE STANDARD 600V 3A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3A60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21200 | £2.12 |
| 100 | £0.13420 | £13.42 |
| 500 | £0.10022 | £50.11 |
| 1,000 | £0.08920 | £89.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07351 | £257.29 |
| 7,000 | £0.06670 | £466.90 |
| 10,500 | £0.06323 | £663.91 |
| 17,500 | £0.05933 | £1,038.28 |
| 24,500 | £0.05702 | £1,396.99 |
| 35,000 | £0.05478 | £1,917.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

