
3A60 | |
|---|---|
DigiKey Part Number | 1801-3A60TR-ND - Tape & Reel (TR) 1801-3A60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3A60 |
Description | DIODE STANDARD 600V 3A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.13300 | £13.30 |
| 500 | £0.09930 | £49.65 |
| 1,000 | £0.08838 | £88.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.07283 | £254.91 |
| 7,000 | £0.06609 | £462.63 |
| 10,500 | £0.06265 | £657.82 |
| 17,500 | £0.05879 | £1,028.83 |
| 24,500 | £0.05650 | £1,384.25 |
| 35,000 | £0.05427 | £1,899.45 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

