2M12Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,770
Unit Price: £0.30000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,727
Unit Price: £0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.09949
Datasheet
Zener Diode 12 V 2 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M12Z

DigiKey Part Number
1801-2M12ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2M12Z
Description
DIODE ZENER 12V 2W DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 2 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.09963£348.70
7,000£0.09102£637.14
10,500£0.08663£909.62
17,500£0.08170£1,429.75
24,500£0.07878£1,930.11
35,000£0.07594£2,657.90
87,500£0.07329£6,412.87
Manufacturers Standard Package
Unit Price without VAT:£0.09963
Unit Price with VAT:£0.11956