
3EZ12 | |
|---|---|
DigiKey Part Number | 4878-3EZ12CT-ND - Cut Tape (CT) 4878-3EZ12TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ12 |
Description | DIODE ZENER 12V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.10720 | £10.72 |
| 500 | £0.07960 | £39.80 |
| 1,000 | £0.06357 | £63.57 |
| 2,000 | £0.06316 | £126.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05235 | £209.40 |
| 8,000 | £0.03889 | £311.12 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

