


3EZ12D5-TP | |
|---|---|
DigiKey Part Number | 3EZ12D5-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ12D5-TP |
Description | DIODE ZENER 12V 3W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09949 | £397.96 |
| 8,000 | £0.09105 | £728.40 |
| 12,000 | £0.08675 | £1,041.00 |
| 20,000 | £0.08191 | £1,638.20 |
| 28,000 | £0.07905 | £2,213.40 |
| 40,000 | £0.07627 | £3,050.80 |
| 100,000 | £0.07479 | £7,479.00 |
| Unit Price without VAT: | £0.09949 |
|---|---|
| Unit Price with VAT: | £0.11939 |



