1N5393GHR0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,602
Unit Price: £1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,510
Unit Price: £1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.39906
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,184
Unit Price: £1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26098
Datasheet

Similar


onsemi
In Stock: 7,605
Unit Price: £1.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,085
Unit Price: £2.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,385
Unit Price: £2.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,990
Unit Price: £1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.39906
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.30708
Datasheet
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5393GHR0G

DigiKey Part Number
1N5393GHR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5393GHR0G
Description
DIODE STANDARD 200V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes