Similar
Similar

1N4755AHB0G | |
|---|---|
DigiKey Part Number | 1N4755AHB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1N4755AHB0G |
Description | DIODE ZENER 43V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4755A | onsemi | 1,089 | 1N4755A-ND | £0.19000 | Similar |
| 1N4755A-T50A | onsemi | 4,748 | 1N4755A-T50ACT-ND | £0.21000 | Similar |
| 1N4755A-TR | Vishay General Semiconductor - Diodes Division | 33,467 | 1N4755AVSCT-ND | £0.59000 | Similar |
| 1N5940AG | Microchip Technology | 0 | 150-1N5940AG-ND | £2.59040 | Similar |
| 1N5940BG | Microchip Technology | 0 | 150-1N5940BG-ND | £2.59040 | Similar |




