
1N4755A-TR | |
|---|---|
DigiKey Part Number | 1N4755AVSTR-ND - Tape & Reel (TR) 1N4755AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4755A-TR |
Description | DIODE ZENER 43V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4755A-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36200 | £3.62 |
| 100 | £0.23270 | £23.27 |
| 500 | £0.17710 | £88.55 |
| 1,000 | £0.15915 | £159.15 |
| 2,000 | £0.14404 | £288.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12767 | £638.35 |
| 10,000 | £0.11755 | £1,175.50 |
| 15,000 | £0.11240 | £1,686.00 |
| 25,000 | £0.10661 | £2,665.25 |
| 35,000 | £0.10318 | £3,611.30 |
| 50,000 | £0.09985 | £4,992.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

