
TS86246P | |
|---|---|
DigiKey Part Number | 2713-TS86246P-ND |
Manufacturer | |
Manufacturer Product Number | TS86246P |
Description | RF SWITCH SPDT 1MHZ-1GHZ 200W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TS86246P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1MHz ~ 1GHz | |
Isolation | 23dB | |
Insertion Loss | 0.16dB | |
Test Frequency | 600MHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.78000 | £59.78 |
| 10 | £49.74800 | £497.48 |
| 25 | £47.24280 | £1,181.07 |
| 100 | £44.49030 | £4,449.03 |
| Unit Price without VAT: | £59.78000 |
|---|---|
| Unit Price with VAT: | £71.73600 |






