
TS86236P | |
|---|---|
DigiKey Part Number | 2713-TS86236P-ND |
Manufacturer | |
Manufacturer Product Number | TS86236P |
Description | RF SWITCH SPDT 30MHZ-1.4GHZ 200W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TS86236P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 1.4GHz | |
Isolation | 33dB | |
Insertion Loss | 0.36dB | |
Test Frequency | 1GHz, 1.3GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.60000 | £55.60 |
| 10 | £46.17000 | £461.70 |
| 25 | £43.81640 | £1,095.41 |
| 100 | £41.23020 | £4,123.02 |
| Unit Price without VAT: | £55.60000 |
|---|---|
| Unit Price with VAT: | £66.72000 |







