
TS8043N | |
|---|---|
DigiKey Part Number | 2713-TS8043NTR-ND - Tape & Reel (TR) 2713-TS8043NCT-ND - Cut Tape (CT) 2713-TS8043NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8043N |
Description | RF SW SP4T 30MHZ-2.5GHZ 100W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TS8043N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 30MHz ~ 1GHz | |
Isolation | 36dB | |
Insertion Loss | 0.37dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.79000 | £39.79 |
| 10 | £30.19600 | £301.96 |
| 100 | £28.78480 | £2,878.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £30.79122 | £92,373.66 |
| Unit Price without VAT: | £39.79000 |
|---|---|
| Unit Price with VAT: | £47.74800 |






