Similar
Similar

MSRPM5930R-0L80-F2P0 | |
|---|---|
DigiKey Part Number | 408-MSRPM5930R-0L80-F2P0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRPM5930R-0L80-F2P0 |
Description | CURRENT SENSING RESISTORS, 5930, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 mOhms ±1% 9W Chip Resistor 5930 (15078 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 5930 (15078 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.295" W (15.00mm x 7.50mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.50116 | £1,002.32 |
| Unit Price without VAT: | £0.50116 |
|---|---|
| Unit Price with VAT: | £0.60139 |



