
PEWM5930DL800K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930DL800K9TR-ND - Tape & Reel (TR) 4506-PEWM5930DL800K9CT-ND - Cut Tape (CT) 4506-PEWM5930DL800K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930DL800K9 |
Description | 0.0008 OHMS 0.5% 7W 100PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 µOhms ±0.5% 9W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.61300 | £6.13 |
| 25 | £0.53640 | £13.41 |
| 50 | £0.49260 | £24.63 |
| 100 | £0.45770 | £45.77 |
| 250 | £0.42236 | £105.59 |
| 500 | £0.40188 | £200.94 |
| 1,000 | £0.38558 | £385.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.37260 | £745.20 |
| 4,000 | £0.36226 | £1,449.04 |
| 6,000 | £0.35722 | £2,143.32 |
| 10,000 | £0.35175 | £3,517.50 |
| 14,000 | £0.34862 | £4,880.68 |
| 20,000 | £0.34566 | £6,913.20 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

