
SEWF3951DL800P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3951DL800P9TR-ND - Tape & Reel (TR) 4506-SEWF3951DL800P9CT-ND - Cut Tape (CT) 4506-SEWF3951DL800P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3951DL800P9 |
Description | 0.0008 OHM 0.5% 15W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 µOhms ±0.5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.512" L x 0.394" W (13.00mm x 10.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £1.97500 | £19.75 |
| 25 | £1.81000 | £45.25 |
| 50 | £1.71420 | £85.71 |
| 100 | £1.63830 | £163.83 |
| 250 | £1.56104 | £390.26 |
| 500 | £1.51628 | £758.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.47253 | £1,767.04 |
| 2,400 | £1.44577 | £3,469.85 |
| 3,600 | £1.43271 | £5,157.76 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

