6.8 µH Shielded Inductor 3.9 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH8D43NP-6R8NC

DigiKey Part Number
308-2150-2-ND - Tape & Reel (TR)
308-2150-1-ND - Cut Tape (CT)
308-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH8D43NP-6R8NC
Description
FIXED IND 6.8UH 3.9A 25 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.9 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.58200£5.82
100£0.47820£47.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.40108£200.54
1,000£0.37820£378.20
1,500£0.36639£549.59
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000