Direct
Similar
Similar
Similar

CDRH125NP-821MC | |
|---|---|
DigiKey Part Number | 308-1456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-821MC |
Description | FIXED IND 820UH 430MA 1.34 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 430 mA 1.34Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.34Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-821K | Bourns Inc. | 600 | SRR1260-821KCT-ND | £0.78000 | Direct |
| 7447709821 | Würth Elektronik | 946 | 732-1701-1-ND | £1.91000 | Similar |
| PA4304.824NLT | Pulse Electronics | 0 | 553-2558-2-ND | £0.64903 | Similar |
| SPD125R-824M | Delevan | 0 | DN7637TR-ND | £2.57896 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.53496 | £267.48 |
| Unit Price without VAT: | £0.53496 |
|---|---|
| Unit Price with VAT: | £0.64195 |





