
SRR1260-821K | |
|---|---|
DigiKey Part Number | SRR1260-821KTR-ND - Tape & Reel (TR) SRR1260-821KCT-ND - Cut Tape (CT) SRR1260-821KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-821K |
Description | FIXED IND 820UH 730MA 1.5 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 730 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-821K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64100 | £6.41 |
| 100 | £0.52750 | £52.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.45310 | £271.86 |
| 1,200 | £0.42727 | £512.72 |
| 1,800 | £0.41286 | £743.15 |
| 3,000 | £0.39541 | £1,186.23 |
| 4,200 | £0.38433 | £1,614.19 |
| 6,000 | £0.37293 | £2,237.58 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

