820 µH Shielded Drum Core, Wirewound Inductor 950 mA 1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Drum Core, Wirewound Inductor 950 mA 1Ohm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

7447709821

DigiKey Part Number
732-1701-2-ND - Tape & Reel (TR)
732-1701-1-ND - Cut Tape (CT)
732-1701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709821
Description
FIXED IND 820UH 950MA 1 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 950 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1Ohm Max
Series
Frequency - Self Resonant
1.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.91000£1.91
10£1.74300£17.43
50£1.63980£81.99
100£1.53710£153.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.23432£308.58
500£1.14394£571.97
1,250£1.04650£1,308.12
Manufacturers Standard Package
Unit Price without VAT:£1.91000
Unit Price with VAT:£2.29200