STW26NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 554
Unit Price: £3.56000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £9.08700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £8.58580
Datasheet

Similar


onsemi
In Stock: 186
Unit Price: £4.94000
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: £6.82000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £6.42000
Datasheet

Similar


IXYS
In Stock: 18
Unit Price: £11.09000
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: £7.61000
Datasheet

Similar


IXYS
In Stock: 566
Unit Price: £9.99000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £15.74000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £8.67000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £5.41470
Datasheet

Similar


IXYS
In Stock: 52
Unit Price: £5.98000
Datasheet

Similar


IXYS
In Stock: 309
Unit Price: £7.08000
Datasheet
N-Channel 600 V 21A (Tc) 190W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW26NM60ND

DigiKey Part Number
497-14225-5-ND
Manufacturer
Manufacturer Product Number
STW26NM60ND
Description
MOSFET N-CH 600V 21A TO247
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 190W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54.6 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1817 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes