STMicroelectronics Single FETs, MOSFETs

Results: 2,439
Stocking Options
Environmental Options
Media
Exclude
2,439Results
Applied FiltersRemove All

Showing
of 2,439
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223
MOSFET N-CH 600V 300MA SOT223
STMicroelectronics
19,256
In Stock
1 : £0.73000
Cut Tape (CT)
4,000 : £0.17149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
300mA (Tc)
10V
15Ohm @ 400mA, 10V
4.5V @ 50µA
6.9 nC @ 10 V
±30V
94 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
STN3N40K3
MOSFET N-CH 400V 1.8A SOT223
STMicroelectronics
36,016
In Stock
1 : £0.94000
Cut Tape (CT)
4,000 : £0.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
1.8A (Tc)
10V
3.4Ohm @ 600mA, 10V
4.5V @ 50µA
11 nC @ 10 V
±30V
165 pF @ 50 V
-
3.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8-PowerVDFN
MOSFET N-CH 30V 11A POWERFLAT
STMicroelectronics
3,656
In Stock
1 : £1.12000
Cut Tape (CT)
3,000 : £0.29183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Tc)
4.5V, 10V
7.5mOhm @ 5.5A, 10V
1V @ 250µA (Min)
17 nC @ 4.5 V
±20V
1690 pF @ 24 V
-
2W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
SOT223-3L
MOSFET N-CH 100V 2.4A SOT-223
STMicroelectronics
9,740
In Stock
1 : £1.26000
Cut Tape (CT)
4,000 : £0.32556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.4A (Tc)
10V
260mOhm @ 1.2A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
280 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
STL9P4LF6AG
MOSFET P-CH 30V 9A POWERFLAT
STMicroelectronics
3,904
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.33456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
15mOhm @ 4.5A, 10V
1V @ 250µA (Min)
24 nC @ 4.5 V
±20V
2615 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
SOT223-3L
MOSFET N-CH 60V 4A SOT223
STMicroelectronics
14,152
In Stock
1 : £1.27000
Cut Tape (CT)
4,000 : £0.32620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4A (Tc)
5V, 10V
100mOhm @ 1.5A, 10V
2.8V @ 250µA
9 nC @ 5 V
±16V
340 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
8PowerVDFN
MOSFET P-CH 30V 6A POWERFLAT
STMicroelectronics
5,655
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.33923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Tc)
4.5V, 10V
30mOhm @ 3A, 10V
1V @ 250µA (Min)
12 nC @ 4.5 V
±20V
1450 pF @ 25 V
-
2.9W (Tc)
150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
SOT223-3L
MOSFET N-CH 600V 400MA SOT223
STMicroelectronics
658
In Stock
1 : £1.30000
Cut Tape (CT)
4,000 : £0.33802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
400mA (Tc)
10V
8.5Ohm @ 500mA, 10V
3.7V @ 250µA
10 nC @ 10 V
±30V
156 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
DPAK
MOSFET N-CH 60V 24A DPAK
STMicroelectronics
4,448
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.35751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
24A (Tc)
5V, 10V
40mOhm @ 12A, 10V
2.5V @ 250µA
13 nC @ 10 V
±18V
660 pF @ 25 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
MOSFET N-CH 20V 2.3A SOT23
STMicroelectronics
56,299
In Stock
1 : £1.32000
Cut Tape (CT)
3,000 : £0.35301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Tj)
2.5V, 4.5V
30mOhm @ 2A, 4.5V
700mV @ 250µA (Min)
4.6 nC @ 4.5 V
±8V
367 pF @ 16 V
-
350mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
STL9P4LF6AG
MOSFET N-CH 60V 100A POWERFLAT
STMicroelectronics
7,154
In Stock
1 : £1.33000
Cut Tape (CT)
3,000 : £0.35783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
10V
5.4mOhm @ 10A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
1600 pF @ 25 V
-
3W (Ta), 78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
SOT223-3L
MOSFET N-CH 800V 250MA SOT223
STMicroelectronics
17,293
In Stock
1 : £1.43000
Cut Tape (CT)
4,000 : £0.37680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
250mA (Tc)
10V
16Ohm @ 500mA, 10V
4.5V @ 50µA
7.7 nC @ 10 V
±30V
160 pF @ 25 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
DPAK
MOSFET N-CH 60V 35A DPAK
STMicroelectronics
5,787
In Stock
1 : £1.48000
Cut Tape (CT)
2,500 : £0.41449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
5V, 10V
28mOhm @ 18A, 10V
2.5V @ 250µA
31 nC @ 5 V
±20V
1600 pF @ 25 V
-
70W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET P-CH 30V 12A DPAK
STMicroelectronics
31,655
In Stock
1 : £1.49000
Cut Tape (CT)
2,500 : £0.41729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
30mOhm @ 6A, 10V
2.5V @ 250µA
12 nC @ 4.5 V
±20V
1450 pF @ 25 V
-
40W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 250V 17A TO220AB
STMicroelectronics
11,020
In Stock
1 : £1.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
17A (Tc)
10V
165mOhm @ 8.5A, 10V
4V @ 250µA
29.5 nC @ 10 V
±20V
1000 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
DPAK
MOSFET N-CHANNEL 60V 80A DPAK
STMicroelectronics
8,534
In Stock
1 : £1.50000
Cut Tape (CT)
2,500 : £0.41883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
80A (Tc)
10V
5mOhm @ 40A, 10V
4V @ 250µA
42 nC @ 10 V
±20V
2600 pF @ 30 V
-
134W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 250V 17A DPAK
STMicroelectronics
882
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.44716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
17A (Tc)
10V
165mOhm @ 8.5A, 10V
4V @ 250µA
29.5 nC @ 10 V
±20V
1000 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 60V 35A DPAK
STMicroelectronics
42,602
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £0.45859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
17mOhm @ 17.5A, 10V
2.5V @ 250µA
33 nC @ 4.5 V
±16V
1700 pF @ 25 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 PowerVDFN
MOSFET P-CH 40V 60A POWERFLAT
STMicroelectronics
3,720
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.44999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
14mOhm @ 6.5A, 10V
1V @ 250µA (Min)
34 nC @ 4.5 V
±20V
3525 pF @ 25 V
-
100W (Tc)
175°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
DPAK
MOSFET P-CH 60V 35A DPAK
STMicroelectronics
4,053
In Stock
1 : £1.63000
Cut Tape (CT)
2,500 : £0.46224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
28mOhm @ 17.5A, 10V
2.5V @ 250µA
30 nC @ 4.5 V
±20V
3780 pF @ 25 V
-
70W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 600V 5A DPAK
STMicroelectronics
192
In Stock
1 : £1.74000
Cut Tape (CT)
2,500 : £0.50145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
900mOhm @ 2.5A, 10V
4V @ 250µA
14 nC @ 10 V
±25V
363 pF @ 50 V
-
45W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 60V 80A DPAK
STMicroelectronics
8,236
In Stock
1 : £1.77000
Cut Tape (CT)
2,500 : £0.51208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
80A (Tc)
10V
3.8mOhm @ 40A, 10V
4V @ 250µA
55 nC @ 10 V
±20V
3100 pF @ 30 V
-
134W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 1050V 1.5A DPAK
STMicroelectronics
15,068
In Stock
1 : £1.95000
Cut Tape (CT)
2,500 : £0.57342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
1050 V
1.5A (Tc)
10V
8Ohm @ 750mA, 10V
5V @ 100µA
10 nC @ 10 V
±30V
115 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 40V 80A DPAK
STMicroelectronics
38,956
In Stock
1 : £2.16000
Cut Tape (CT)
2,500 : £0.64924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
5V, 10V
4mOhm @ 40A, 10V
3V @ 250µA
80 nC @ 10 V
±20V
4300 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 PowerVDFN
MOSFET N-CH 100V 107A POWERFLAT
STMicroelectronics
5,594
In Stock
1 : £2.27000
Cut Tape (CT)
3,000 : £0.67622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
107A (Tc)
10V
6mOhm @ 10A, 10V
4.5V @ 250µA
72 nC @ 10 V
±20V
5117 pF @ 50 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
Showing
of 2,439

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.