STW22NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 601
Unit Price: £2.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £9.08700
Datasheet

Similar


onsemi
In Stock: 408
Unit Price: £6.90000
Datasheet

Similar


Infineon Technologies
In Stock: 1,870
Unit Price: £3.27000
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: £3.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: £6.81000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £0.00000

Similar


Vishay Siliconix
In Stock: 537
Unit Price: £7.08000
Datasheet

Similar


IXYS
In Stock: 566
Unit Price: £9.99000
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: £4.16000
Datasheet

Similar


Infineon Technologies
In Stock: 4,513
Unit Price: £4.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: £3.72000
Datasheet
N-Channel 600 V 16A (Tc) 125W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW22NM60N

DigiKey Part Number
497-10998-5-ND
Manufacturer
Manufacturer Product Number
STW22NM60N
Description
MOSFET N-CH 600V 16A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 125W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW22NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes