
STTA812DIRG | |
|---|---|
DigiKey Part Number | STTA812DIRG-ND |
Manufacturer | |
Manufacturer Product Number | STTA812DIRG |
Description | DIODE STD 1200V 8A TO220AC INS |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |

