STMicroelectronics Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,313 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.03748 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
45,592 In Stock | 1 : £0.15000 Cut Tape (CT) 5,000 : £0.05546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
2,682 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
130,926 In Stock | 1 : £0.16000 Cut Tape (CT) 15,000 : £0.03223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | -40°C ~ 105°C | ||
90,985 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
69,305 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 150°C | ||
5,515 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 400 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
24,103 In Stock | 1 : £0.20987 Cut Tape (CT) 600 : £0.09819 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
51,053 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.03823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 530 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 22pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
291,716 In Stock | 1 : £0.25000 Cut Tape (CT) 5,000 : £0.07652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
65,071 In Stock | 1 : £0.25000 Cut Tape (CT) 5,000 : £0.05771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
15,740 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.05247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
17,117 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 570 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | ||
50,703 In Stock | 1 : £0.28000 Cut Tape (CT) 5,000 : £0.06596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 150°C (Max) | ||
22,578 In Stock | 1 : £0.29000 Cut Tape (CT) 5,000 : £0.06971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 150 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) | ||
79,946 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 750 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | - | - | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | ||
75,890 In Stock | 1 : £0.30730 Cut Tape (CT) 2,500 : £0.08020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
54,484 In Stock | 1 : £0.31000 Cut Tape (CT) 5,000 : £0.06746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
49,366 In Stock | 1 : £0.31000 Cut Tape (CT) 5,000 : £0.07045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 175°C | |||
75,173 In Stock | 1 : £0.32000 Cut Tape (CT) 5,000 : £0.08245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
39,593 In Stock | 1 : £0.33000 Cut Tape (CT) 2,500 : £0.05472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
88,219 In Stock | 1 : £0.34000 Cut Tape (CT) 2,500 : £0.08320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
32,458 In Stock | 1 : £0.36000 Cut Tape (CT) 2,500 : £0.09294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 150°C (Max) | ||
23,755 In Stock | 1 : £0.40000 Cut Tape (CT) 2,500 : £0.08095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
25,473 In Stock | 1 : £0.44000 Cut Tape (CT) 2,500 : £0.08994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) |