STH130N10F3-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.79100
Datasheet

Similar


onsemi
In Stock: 522
Unit Price: £3.09000
Datasheet

Similar


Infineon Technologies
In Stock: 11,253
Unit Price: £2.32000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.83337
Datasheet

Similar


IXYS
In Stock: 983
Unit Price: £4.73000
Datasheet

Similar


IXYS
In Stock: 53
Unit Price: £4.20000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.77476
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.84853
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,321
Unit Price: £2.30000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,832
Unit Price: £4.38000
Datasheet
N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
Motor Control in Electric Vehicles

STH130N10F3-2

DigiKey Part Number
497-13091-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STH130N10F3-2
Description
MOSFET N-CH 100V 120A H2PAK-2
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 250W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3305 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes