STB11NM60N-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,322
Unit Price: £3.77000
Datasheet

Similar


onsemi
In Stock: 2,927
Unit Price: £2.86000
Datasheet
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB11NM60N-1

DigiKey Part Number
STB11NM60N-1-ND
Manufacturer
Manufacturer Product Number
STB11NM60N-1
Description
MOSFET N-CH 600V 10A I2PAK
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes