LM833N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,428
Unit Price: £8.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,088
Unit Price: £9.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: £17.22000
Datasheet

Similar


Texas Instruments
In Stock: 989
Unit Price: £1.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,532
Unit Price: £0.59000
Datasheet

Similar


Texas Instruments
In Stock: 3,483
Unit Price: £1.53000
Datasheet

Similar


Texas Instruments
In Stock: 3,562
Unit Price: £1.17000
Datasheet

Similar


Texas Instruments
In Stock: 3,958
Unit Price: £0.85000
Datasheet

Similar


Texas Instruments
In Stock: 4,531
Unit Price: £0.72000
Datasheet

Similar


Texas Instruments
In Stock: 2,485
Unit Price: £0.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,104
Unit Price: £1.01000
Datasheet

Similar


Texas Instruments
In Stock: 6,630
Unit Price: £0.52000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.57938

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3,616
Unit Price: £0.78000
Datasheet
Audio Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833N

DigiKey Part Number
497-1598-5-ND
Manufacturer
Manufacturer Product Number
LM833N
Description
IC AUDIO 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
LM833N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 µV
Current - Supply
4mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes