STMicroelectronics Instrumentation, Op Amps, Buffer Amps

Results: 1,525
Stocking Options
Environmental Options
Media
Exclude
1,525Results
Applied FiltersRemove All

Showing
of 1,525
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
20,944
In Stock
1 : £0.14000
Cut Tape (CT)
2,500 : £0.05508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
34,266
In Stock
100 : £0.21600
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.6V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
9,402
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.11943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
16V/µs
4 MHz
-
20 pA
3 mV
1.4mA
40 mA
6 V
36 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
29,775
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.12583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.7V/µs
1.3 MHz
-
27 nA
1 mV
130µA
70 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
57,569
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.14957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
-
0.4V/µs
800 kHz
-
20 nA
500 µV
600µA
40 mA
3 V
30 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
IC AUDIO 2 CIRCUIT 8SO
STMicroelectronics
15,845
In Stock
1 : £0.31000
Cut Tape (CT)
2,500 : £0.13292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
7V/µs
15 MHz
-
300 nA
300 µV
4mA
37 mA
5 V
30 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
38,177
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.45V/µs
1.3 MHz
-
16 nA
100 µV
162µA
48 mA
2.7 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 TSSOP
IC OPAMP GP 2 CIRCUIT 8TSSOP
STMicroelectronics
36,341
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.19000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.45V/µs
1.3 MHz
-
16 nA
100 µV
162µA
160 mA
2.7 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
9,115
In Stock
1 : £0.56000
Cut Tape (CT)
2,500 : £0.26075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
2V/µs
2.1 MHz
-
20 nA
1 mV
220µA
27 mA
4 V
44 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
40,411
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.31396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
4.5V/µs
8 MHz
-
1 pA
1.5 mV
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
35,017
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.32731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
4.5V/µs
8 MHz
-
1 pA
4.5 mV
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 UDFN
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
20,342
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.33125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
4.5V/µs
8 MHz
-
1 pA
4.5 mV
780µA (x2 Channels)
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SO
STMicroelectronics
16,606
In Stock
1 : £0.72000
Cut Tape (CT)
2,500 : £0.33873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
11V/µs
22 MHz
-
2 pA
50 µV
1.7mA (x2 Channels)
70 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
10,558
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.33804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.4V/µs
2.7 MHz
-
1 pA
200 µV
660µA
71 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MiniSO
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
7,927
In Stock
1 : £0.78000
Cut Tape (CT)
4,000 : £0.36384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
10V/µs
20 MHz
-
1 pA
100 µV
820µA (x2 Channels)
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
8-MiniSO
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
STMicroelectronics
3,411
In Stock
1 : £0.81000
Cut Tape (CT)
4,000 : £0.37729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.19V/µs
400 kHz
-
70 pA
1 µV
31µA (x2 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
6,368
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.3V/µs
4 MHz
-
15 nA
3 mV
2mA
80 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
16,941
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.39968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
10V/µs
20 MHz
-
1 pA
-
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
8,627
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.39931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
4V/µs
12 MHz
-
200 nA
1 mV
2mA
100 mA
2.7 V
10 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 UDFN
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
STMicroelectronics
5,869
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.41337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.19V/µs
400 kHz
-
70 pA
1 µV
31µA (x2 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
8 UDFN
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
STMicroelectronics
16,773
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.49748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4.7V/µs
3 MHz
-
30 pA
25 µV
700µA (x2 Channels)
29 mA
2.2 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
14 TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
44,924
In Stock
1 : £1.04000
Cut Tape (CT)
2,500 : £0.50808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
0.6V/µs
1.4 MHz
-
70 nA
200 µV
500µA
80 mA
2.5 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
3,096
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.51390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
27V/µs
16 MHz
-
10 pA
4 mV
2.8mA
74 mA
4 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
STMicroelectronics
5,330
In Stock
1 : £1.07000
Cut Tape (CT)
2,500 : £0.52632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4.7V/µs
3 MHz
-
30 pA
25 µV
800µA (x2 Channels)
29 mA
2.2 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
20,137
In Stock
1 : £1.08000
Cut Tape (CT)
3,000 : £0.52966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.05V/µs
100 kHz
-
1 pA
10 mV
20µA
5 mA
2.7 V
10 V
-40°C ~ 105°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 1,525

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.