Audio Instrumentation, Op Amps, Buffer Amps

Results: 281
Stocking Options
Environmental Options
Media
Exclude
281Results
Applied FiltersRemove All

Showing
of 281
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
49,980
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.09598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
5V/µs
12 MHz
-
100 nA
500 µV
6mA
50 mA
4 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
12,362
In Stock
1 : £0.52000
Cut Tape (CT)
2,500 : £0.23953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
7V/µs
15 MHz
-
500 nA
300 µV
5mA (x2 Channels)
40 mA
10 V
30 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
12,850
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.26790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
9V/µs
16 MHz
-
10 pA
500 µV
2mA (x2 Channels)
50 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SO
IC AUDIO 4 CIRCUIT 14SO
STMicroelectronics
5,405
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.36517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
-
7V/µs
15 MHz
-
250 nA
2.5 mV
8mA
37 mA
5 V
30 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
16,402
In Stock
1 : £1.47000
Cut Tape (CT)
2,500 : £0.74795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
23V/µs
5.1 MHz
-
300 nA
250 µV
650µA (x2 Channels)
50 mA
3.5 V
36 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
920
In Stock
1 : £1.48000
Cut Tape (CT)
2,500 : £0.75488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
11 MHz
-
2 pA
1 mV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOD 123-5
SOUNDPLUS ULTRA-LOW NOISE AND DI
Texas Instruments
4,982
In Stock
1 : £1.51000
Cut Tape (CT)
3,000 : £0.76412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
4,305
In Stock
1 : £1.51000
Cut Tape (CT)
2,500 : £0.76872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
-
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
9,476
In Stock
1 : £1.65000
Cut Tape (CT)
2,500 : £0.85263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
10V/µs
18 MHz
-
10 pA
500 µV
2mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
2,195
In Stock
1 : £1.84000
Tube
Tube
Active
Audio
2
Rail-to-Rail
20V/µs
11 MHz
-
2 pA
1 mV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
798
In Stock
1 : £2.12000
Cut Tape (CT)
2,500 : £1.12016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
3,969
In Stock
1 : £2.30000
Cut Tape (CT)
2,500 : £1.22700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
2,903
In Stock
1 : £2.30000
Cut Tape (CT)
2,500 : £1.22700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
17V/µs
22 MHz
-
600 nA
500 µV
1.5mA (x4 Channels)
50 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
1,606
In Stock
1 : £2.30000
Cut Tape (CT)
2,500 : £1.22700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
35 MHz
-
20 nA
100 µV
2.6mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
3,000
In Stock
1 : £2.32000
Cut Tape (CT)
2,500 : £1.23777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
10V/µs
18 MHz
-
10 pA
500 µV
2mA (x4 Channels)
50 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
2,600
In Stock
17,156
Marketplace
1 : £2.50000
Cut Tape (CT)
2,500 : £1.33954
Tape & Reel (TR)
136 : £1.60779
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Audio
1
Differential
50V/µs
-
180 MHz
2 µA
500 µV
14mA
85 mA
5 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HVSSOP
IC AUDIO 1 CIRCUIT 8HVSSOP
Texas Instruments
7,739
In Stock
1 : £2.50000
Cut Tape (CT)
2,500 : £1.33954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
Differential
50V/µs
-
180 MHz
2 µA
500 µV
14mA
85 mA
5 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-SOIC
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
1,380
In Stock
1 : £2.50000
Tube
-
Tube
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
OPA2134PAG4
IC AUDIO 1 CIRCUIT 8DIP
Texas Instruments
224
In Stock
1 : £2.62000
Tube
Tube
Active
Audio
1
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
17,370
In Stock
1 : £3.18000
Cut Tape (CT)
2,500 : £1.74337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
27V/µs
80 MHz
-
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AUDIO 2 CIRCUIT 8SOIC
Analog Devices Inc.
7,203
In Stock
1 : £3.43000
Cut Tape (CT)
1,000 : £1.95156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
22V/µs
9 MHz
-
100 nA
1 mV
4mA
90 mA
9 V
44 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AUDIO 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,484
In Stock
1 : £3.43000
Cut Tape (CT)
2,500 : £1.89509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
22V/µs
9 MHz
-
100 nA
1 mV
4mA
90 mA
9 V
44 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC AUDIO 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,527
In Stock
1 : £3.43000
Tube
-
Tube
Active
Audio
2
-
22V/µs
9 MHz
-
100 nA
1 mV
4mA
90 mA
9 V
44 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
2,732
In Stock
1 : £3.75000
Tube
Tube
Active
Audio
1
-
27V/µs
80 MHz
-
60 nA
100 µV
3.6mA
62 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 TSSOP
IC AUDIO 4 CIRCUIT 14TSSOP
Texas Instruments
3,883
In Stock
1 : £3.85000
Cut Tape (CT)
2,000 : £2.16225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
4
Rail-to-Rail
20V/µs
11 MHz
-
2 pA
1 mV
1.8mA (x4 Channels)
36 mA
4.5 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 281

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.