Direct



LM350K | |
|---|---|
DigiKey Part Number | 497-2982-5-ND |
Manufacturer | |
Manufacturer Product Number | LM350K |
Description | IC REG LINEAR POS ADJ 3A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 86dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM350K STEEL/NOPB | Texas Instruments | 210 | LM350KSTEELNS/NOPB-ND | £87.95000 | Direct |


