25V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 55
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-263-5
MIC29302WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
4,338
In Stock
1 : £2.31000
Cut Tape (CT)
750 : £1.73964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29302WU
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
1,253
In Stock
1 : £2.31000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29302WT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
1,161
In Stock
1 : £2.31000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-252-5
MIC29152WD-TR
IC REG LIN POS ADJ 1.5A TO252-5
Microchip Technology
2,439
In Stock
1 : £2.41000
Cut Tape (CT)
2,500 : £1.82743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 1.5A
1.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
TO-263-5
MIC29152WU-TR
IC REG LIN POS ADJ 1.5A TO263-5
Microchip Technology
3,931
In Stock
1 : £3.96000
Cut Tape (CT)
750 : £3.00847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 1.5A
1.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29152WU
IC REG LIN POS ADJ 1.5A TO263-5
Microchip Technology
916
In Stock
1 : £3.96000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 1.5A
1.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29502WU-TR
IC REG LINEAR POS ADJ 5A TO263-5
Microchip Technology
1,586
In Stock
1 : £7.95000
Cut Tape (CT)
750 : £6.02492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29502WT
IC REG LINEAR POS ADJ 5A TO220-5
Microchip Technology
315
In Stock
1 : £7.95000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29502WU
IC REG LINEAR POS ADJ 5A TO263-5
Microchip Technology
238
In Stock
1 : £7.95000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-247-5 Pkg
MIC29752WWT
IC REG LIN POS ADJ 7.5A TO247-5
Microchip Technology
204
In Stock
1 : £16.40000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.75V @ 7.5A
7.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-247-5
TO-247-5
BA15BC0WFP-E2
BA00CC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
5,291
In Stock
1 : £1.61000
Cut Tape (CT)
2,000 : £0.43654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
25V
1.225V
25V
-
1A
2.5 mA
5 mA
55dB (120Hz)
Enable
Over Current, Over Temperature, Over Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
TO-220-5
MIC29152WT
IC REG LIN POS ADJ 1.5A TO220-5
Microchip Technology
488
In Stock
1 : £3.96000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 1.5A
1.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29503WU
IC REG LINEAR POS ADJ 5A TO263-5
Microchip Technology
176
In Stock
1 : £7.95000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
BAJ2CC0WT-V5
BA00CC0WT
IC REG LINEAR POS ADJ 1A TO220-5
Rohm Semiconductor
434
In Stock
1 : £3.07000
Tube
-
Tube
Active
Positive
Adjustable
1
25V
1.225V
25V
-
1A
2.5 mA
5 mA
55dB (120Hz)
Enable
Over Current, Over Temperature, Over Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5 Full Pack
TO-220FP-5
TO-263-5
MIC29303WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
1,500
In Stock
1 : £4.45000
Cut Tape (CT)
750 : £3.36757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29303WT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
387
In Stock
1 : £4.45000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29303WU
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
106
In Stock
1 : £4.45000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
BA15BC0WFP-E2
BA00ASFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
644
In Stock
1 : £2.22000
Cut Tape (CT)
2,000 : £0.64165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
1
25V
1.225V
25V
-
1A
2.5 mA
5 mA
55dB (120Hz)
Enable
Over Current, Over Temperature, Over Voltage
-40°C ~ 85°C
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
10 DFN
TPL8151AD-DF9R
LINEAR VOLTAGE REGULATOR IC ADJU
3PEAK
2,873
In Stock
1 : £3.06000
Cut Tape (CT)
3,000 : £1.08619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.25V
25V
1.5V @ 1.5A
1.5A
10 mA
-
77dB ~ 35dB (120Hz ~ 100kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
TEXTISLM2596T-3.3/LF03
MIC29153BT
IC REG LINEAR HIGH CURRENT LDO
Micrel Inc.
1,905
Marketplace
190 : £1.26084
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 1.5A
1.5A
20 mA
-
-
Error Flag
Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TEXTISLM2596T-3.3/LF03
MIC29303BT L3
MIC29303BT L3, HIGH CURRENT LOW
Micrel Inc.
2,683
Marketplace
137 : £1.75562
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TEXTISLM2596T-3.3/LF03
MIC29303BT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
448
Marketplace
101 : £2.39396
Bulk
-
Bulk
Obsolete
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TEXTISLM2596T-3.3/LF03
MIC29503BT L3
HIGH-CURRENT LOW-DROPOUT REGULAT
Micrel Inc.
400
Marketplace
88 : £2.72114
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TEXTISREG104FA-3-3
MIC29503BU
IC REG LINEAR POS ADJ 5A TO263-5
Microchip Technology
11,410
Marketplace
34 : £7.16618
Tube
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TEXTISLM2596T-3.3/LF03
MIC29503BT L2
HIGH-CURRENT LOW-DROPOUT REGULAT
Micrel Inc.
3,801
Marketplace
34 : £7.16618
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 5A
5A
-
-
-
-
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
Showing
of 55

25V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.