SOT-666

ESDA6V1P6

Digi-Key Part Number
497-7227-2-ND - Tape & Reel (TR)
497-7227-1-ND - Cut Tape (CT)
497-7227-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ESDA6V1P6
Supplier
Description
TVS DIODE 3VWM SOT666IP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SOT-666IP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666IP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.36000£0.36
10£0.28800£2.88
100£0.19630£19.63
500£0.14726£73.63
1,000£0.11046£110.46
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.10125£303.75
6,000£0.09763£585.78
Additional Resources
AttributeDescription
Other Names
497-7227-2
497-7227-6
ESDA6V1P6-ND
497-7227-1
Standard Package3,000