ESDA6

STMicroelectronics

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ESDA6V1BC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
54,420
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
59,928
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.04514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.25V
6.1V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
ESDA6V1-5W6
TVS DIODE 3VWM SOT323-6L
STMicroelectronics
26,729
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.07681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-323-6L
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
12,636
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.05227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-23-6
ESDA6V1-5SC6Y
TVS DIODE 5.2VWM 11.4VC SOT23-6
STMicroelectronics
58,107
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.07365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.2V
6.1V
11.4V
7A (8/20µs)
80W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1-5SC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
6,925
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.07523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1-4BC6
TVS DIODE 3VWM SOT23-6
STMicroelectronics
8,375
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TS432AILT
ESDA6V1LY
TVS DIODE 5.2VWM 16VC SOT23-3
STMicroelectronics
66,163
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.08077
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.2V
6.1V
16V
18A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
ESDA6V1SC5
TVS DIODE 5.25VWM SOT23-5L
STMicroelectronics
15,094
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.07681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.25V
6.1V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6
ESDA6V1SC6Y
TVS DIODE 5.2VWM 19VC SOT23-6
STMicroelectronics
11,665
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.2V
6.1V
19V
18A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ESDA6V1U1RL
TVS DIODE 5VWM 8-SOIC
STMicroelectronics
8,878
In Stock
1 : £0.40000
Cut Tape (CT)
2,500 : £0.10374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6.1V
-
-
200W
No
General Purpose
-
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
ESDA6V1SC6
TVS DIODE 5.25VWM SOT23-6
STMicroelectronics
14,920
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.14035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.25V
6.1V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-666
ESDA6V1-5P6
TVS DIODE 3VWM SOT666IP
STMicroelectronics
12,528
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666IP
SOT-666
ESDA6V1P6
TVS DIODE 3VWM SOT666IP
STMicroelectronics
35,754
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666IP
6 QFN
ESDA6V1-5M6
TVS DIODE 3VWM 6UQFN
STMicroelectronics
1,000
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.08790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3V
6.1V
-
-
100W
No
General Purpose
70pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
6-UDFN
ESDA6V1-5T6
TVS DIODE 3VWM 6UDFN
STMicroelectronics
0
In Stock
9,000 : £0.09404
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
5
-
3V
6.1V
-
-
35W
No
General Purpose
-
-
-
-
Surface Mount
6-UFDFN
6-MicroDFN (1x1)
8-SOIC
ESDA6V1U1
TVS DIODE 5VWM 8-SOIC
STMicroelectronics
0
In Stock
2,000 : £0.43954
Tube
Tube
Obsolete
Zener
6
-
5V
6.1V
-
-
200W
No
General Purpose
-
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6 QFN
ESDA6V1M6
TVS DIODE 3VWM 6UQFN
STMicroelectronics
0
In Stock
1 : £0.62000
Cut Tape (CT)
6,000 : £0.13427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
4
-
3V
6.1V
-
-
100W
No
General Purpose
70pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
20-SOIC 0.295
ESDA6V1S3RL
TVS DIODE 5.25VWM 20SO
STMicroelectronics
0
In Stock
1 : £1.74000
Cut Tape (CT)
2,000 : £0.51344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
18
-
5.25V
6.1V
-
-
200W
No
General Purpose
-
-
-
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
Showing
of 19