STMicroelectronics TVS Diodes

Results: 1,499
Stocking Options
Environmental Options
Media
Exclude
1,499Results
Applied FiltersRemove All

Showing
of 1,499
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-882
TVS DIODE 5VWM SOD882
STMicroelectronics
54,813
In Stock
1 : £0.07000
Cut Tape (CT)
12,000 : £0.03117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
5V
5.8V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
DO-214AC
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
66,981
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.06827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
298A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
34,641
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.07124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-323-3
TVS DIODE 36VWM 61VC SOT3233
STMicroelectronics
24,967
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
36V
39V
61V
3A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
TS432AILT
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
10,901
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.25V
6.1V
-
18A (8/20µs)
300W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
TVS DIODE 58VWM 121VC DO214AC
STMicroelectronics
10,000
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.08683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
121V
19A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
15,000
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
DO-220AA SMP
TVS DIODE 24VWM 50VC DO222-AA
STMicroelectronics
23,971
In Stock
1 : £0.24000
Cut Tape (CT)
12,000 : £0.13506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
24V
26.6V
50V
46A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-222AA
DO222-AA
DO-214AA
TVS DIODE 5VWM 9.2VC SMB
STMicroelectronics
22,293
In Stock
1 : £0.24000
Cut Tape (CT)
2,500 : £0.07402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
68A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
2 UDFN
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
78,830
In Stock
1 : £0.25000
Cut Tape (CT)
8,000 : £0.06896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
188,790
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TS432AILT
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
61,168
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
148,954
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ESDA Series
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
18,800
In Stock
1 : £0.27000
Cut Tape (CT)
8,000 : £0.05640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
DO-214AA
TVS DIODE 5.8VWM 10.5VC SMB
STMicroelectronics
17,470
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.05937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
57A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
2 UDFN
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
2,829
In Stock
1 : £0.28000
Cut Tape (CT)
8,000 : £0.05640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SOD-882
TVS DIODE 3VWM SOD882
STMicroelectronics
32,600
In Stock
1 : £0.29000
Cut Tape (CT)
12,000 : £0.05047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
3V
5V
-
-
150W
No
General Purpose
26pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
SOT-323-5
TVS DIODE 3VWM SOT3235
STMicroelectronics
25,108
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.05937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOT-323
TVS DIODE 24VWM SOT323
STMicroelectronics
125,253
In Stock
1 : £0.30903
Cut Tape (CT)
3,000 : £0.06681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V
25V
-
-
400W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
2,613
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.05566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V
6.1V
-
-
80W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
37,598
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.07792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-23-6
SOT-23-6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
114,620
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
DO-216
TVS DIODE 5VWM 9.2VC DO216AA
STMicroelectronics
16,604
In Stock
1 : £0.33000
Cut Tape (CT)
12,000 : £0.11948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
19.6A
200W
No
General Purpose
-
-
-
-
Surface Mount
DO-216AA
STmite (DO-216AA)
SOT-23-6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
61,106
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOT-666
TVS DIODE 24VWM SOT666
STMicroelectronics
37,481
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V
25V
-
-
50W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 1,499

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.