Similar



BUZ10 | |
|---|---|
DigiKey Part Number | 497-2728-5-ND |
Manufacturer | |
Manufacturer Product Number | BUZ10 |
Description | MOSFET N-CH 50V 23A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 50 V 23A (Tc) 75W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUZ10 Models |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUZ11-NR4941 | onsemi | 1,621 | BUZ11-NR4941-ND | £1.28000 | Similar |


