23A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,812 In Stock | 1 : £0.99000 Cut Tape (CT) 3,000 : £0.25513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
32,538 In Stock | 1 : £1.22000 Cut Tape (CT) 3,000 : £0.32623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 59mOhm @ 5A, 10V | 2.5V @ 250µA | 15 nC @ 4.5 V | ±20V | 1050 pF @ 50 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
13,068 In Stock | 1 : £1.44000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,937 In Stock | 1 : £1.73000 Cut Tape (CT) 800 : £0.56913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 14A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 3.1W (Ta), 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,204 In Stock | 1 : £7.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
6,929 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.20503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,007 In Stock | 1 : £1.12000 Cut Tape (CT) 2,500 : £0.30081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 31mOhm @ 15A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,830 In Stock | 1 : £1.25000 Cut Tape (CT) 2,500 : £0.34370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 65mOhm @ 12A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 870 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,960 In Stock | 1 : £1.59000 Cut Tape (CT) 800 : £0.43864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 5V, 10V | 72mOhm @ 10A, 10V | 2V @ 1mA | - | ±15V | 1704 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,356 In Stock | 1 : £3.41000 Cut Tape (CT) 1,000 : £1.21037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 23A (Tc) | 10V | 140mOhm @ 14A, 10V | 3.5V @ 930µA | 64 nC @ 10 V | ±20V | 2540 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,558 In Stock | 1 : £3.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 23A (Tc) | 10V | 190mOhm @ 11.5A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 3030 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
523 In Stock | 1 : £5.25915 Cut Tape (CT) 250 : £2.33259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | GaNFET (Gallium Nitride) | 700 V | 23A (Tc) | 6V | 90mOhm @ 5.5A, 6V | 2.6V @ 4.8mA | 4.2 nC @ 6 V | +7V, -10V | 132 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
4,185 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.28966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 2193 pF @ 30 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
3,147 In Stock | 1 : £1.77000 Cut Tape (CT) 2,000 : £0.52869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 31mOhm @ 15A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 845 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,976 In Stock | 1 : £2.04000 Cut Tape (CT) 2,500 : £0.61209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 52mOhm @ 10A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 1024 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
178 In Stock | 1 : £3.30000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 550 V | 23A (Tc) | 10V | 140mOhm @ 14A, 10V | 3.5V @ 930µA | 64 nC @ 10 V | ±20V | 2540 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
735 In Stock | 1 : £3.32000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V, 15V | 71mOhm @ 16A, 15V | 6.5V @ 1.5mA | 80 nC @ 10 V | ±30V | 3700 pF @ 100 V | - | 100W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
1,086 In Stock | 1 : £3.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 158mOhm @ 12A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±30V | 2418 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,005 In Stock | 1 : £3.78000 Cut Tape (CT) 2,000 : £1.39339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 102mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1320 pF @ 400 V | - | 141W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
2,918 In Stock | 1 : £4.22000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 23A (Tc) | 10V | 140mOhm @ 14A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
768 In Stock 2,000 Factory | 1 : £5.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 23A (Tc) | 10V | 220mOhm @ 11.5A, 10V | 4.5V @ 2.3mA | 105 nC @ 10 V | ±20V | 4560 pF @ 100 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
252 In Stock | 1 : £6.51000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 23A (Tc) | 10V | 500mOhm @ 12A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4595 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | ||
2,447 In Stock | 1 : £0.99000 Cut Tape (CT) 3,000 : £0.25513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
9,990 In Stock | 1 : £1.52000 Cut Tape (CT) 2,500 : £0.40444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 5V, 10V | 27mOhm @ 11.5A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 1W (Ta), 60W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad | ||
803 In Stock | 1 : £3.12000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 158mOhm @ 12A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±30V | 2418 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |