CSR0603JK75L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.05113
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6
Unit Price: £0.29000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.07343
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,995
Unit Price: £0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,750
Unit Price: £0.20000
Datasheet
75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603JK75L0

DigiKey Part Number
CSR0603JK75L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0603JK75L0
Description
RES 0.075 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603JK75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05113£255.65
Unit Price without VAT:£0.05113
Unit Price with VAT:£0.06136