75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FK75L0

DigiKey Part Number
CSR0603FK75L0TR-ND - Tape & Reel (TR)
CSR0603FK75L0CT-ND - Cut Tape (CT)
CSR0603FK75L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FK75L0
Description
RES 0.075 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FK75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18800£1.88
25£0.15960£3.99
50£0.14160£7.08
100£0.12620£12.62
250£0.10916£27.29
500£0.09854£49.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.08952£89.52
2,000£0.08184£163.68
3,000£0.07789£233.67
5,000£0.07343£367.15
7,000£0.07076£495.32
10,000£0.06816£681.60
12,000£0.06692£803.04
24,000£0.06264£1,503.36
25,000£0.06241£1,560.25
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800