CSR0603FT75L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4,995
Unit Price: £0.31000
Datasheet
75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FT75L0

DigiKey Part Number
CSR0603FT75L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR0603FT75L0
Description
RES 0.075 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FT75L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07343£367.15
Manufacturers Standard Package
Unit Price without VAT:£0.07343
Unit Price with VAT:£0.08812